
* Images are for reference only
JBLH2471M035D140RLM 470UF 35V
Extended
- Manufacturer
- DMBJ
- MFR.Part #
- JBLH2471M035D140RLM 470UF 35V
- JLCPCB Part #
- C19270680
- Package
- Plugin,D8xL14mm
- Description
- 14mm 2.9A@100kHz 2000hrs@105℃ 35V 35mΩ@100kHz 470uF 8mm ±20% Plugin,D8xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1284
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1264
In-stock Item Pricing
Qty Unit Price
1+
$0.3208
50+
$0.2518
150+
$0.2224
500+
$0.1856
2500+
$0.1691
5000+
$0.1592
Related Products
Welcome back, may I help you?